The Y175630K0000S0L resistor from Vishay features a conformal coating and through hole mount. It has a resistance of 30kR with a tolerance of 0.001%. The resistor is packaged in bulk and has a diameter of 12.7mm and a length of 38.1mm. The contact plating is tin and lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 12.7mm |
| Length | 38.1mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 30kR |
| RoHS Compliant | No |
| Tolerance | 0.001% |
| RoHS | Not Compliant |