Res Metal Foil 30K Ohm 0.0025% 2W 0.2ppm/C Conformal AXL Thru-Hole Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 12.7mm |
| Length | 38.1mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 30kR |
| RoHS Compliant | No |
| Tolerance | 0.0025% |
| RoHS | Not CompliantNo |