This through-hole resistor from Vishay features a conformal package and a resistance of 100k ohms with a tolerance of 0.5%. It has a diameter of 12.7mm and a length of 38.1mm, and is available in bulk packaging. The contact plating is tin and lead, and it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y1757100K000D0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 12.7mm |
| Length | 38.1mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| Tolerance | 0.5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay Y1757100K000D0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.