Res Metal Foil 0.99999 Ohm 0.1% 1.5/8W 0.2ppm/C Molded TO-220 Gull Wing SMD T/R
Checking distributor stock and pricing after the page loads.
Vishay Y21230R99999B0R technical specifications.
| Package/Case | Molded |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 999.99mR |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.