
The ZGL41-180/26 Zener diode from Vishay features a DO-213AB package and operates over a temperature range of -55°C to 150°C. With a maximum power dissipation of 1W, this diode is suitable for high-power applications. The device has a Zener voltage of 180V and a voltage tolerance of 10%. The RoHS compliance status is No.
Vishay ZGL41-180/26 technical specifications.
| Package/Case | DO-213AB |
| Impedance | 900R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Voltage Tolerance | 10% |
| Zener Voltage | 180V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ZGL41-180/26 to view detailed technical specifications.
No datasheet is available for this part.