
The ZGL41-180/96 Zener diode from Vishay features a DO-213AB package and operates within a temperature range of -55°C to 150°C. It has a maximum power dissipation of 1W and a voltage tolerance of 10%. The diode also exhibits a maximum reverse leakage current of 1uA and an impedance of 900 ohms.
Vishay ZGL41-180/96 technical specifications.
| Package/Case | DO-213AB |
| Impedance | 900R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Voltage Tolerance | 10% |
| Zener Voltage | 180V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ZGL41-180/96 to view detailed technical specifications.
No datasheet is available for this part.