
The ZGL41-180-E3/46 Zener diode from Vishay features a Zener voltage of 180V with a tolerance of 10%. It has a maximum power dissipation of 1W and an impedance of 900 ohms. The diode is packaged in a DO-213AB case and is available in quantities of 1500 per reel. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Vishay ZGL41-180-E3/46 technical specifications.
| Package/Case | DO-213AB |
| Impedance | 900R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 10% |
| Zener Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ZGL41-180-E3/46 to view detailed technical specifications.
No datasheet is available for this part.
