The ZGL41-180-E3/75 Zener diode from Vishay features a DO-213AB package and operates within a temperature range of -55°C to 150°C. It has a maximum reverse leakage current of 1uA and a power dissipation of 1W. The device is RoHS compliant and available in tape and reel packaging with 1500 units per package.
Vishay ZGL41-180-E3/75 technical specifications.
| Package/Case | DO-213AB |
| Impedance | 900R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 10% |
| Zener Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ZGL41-180-E3/75 to view detailed technical specifications.
No datasheet is available for this part.