
The ZGL41-180-E3/76 is a Zener diode from Vishay with a Zener voltage of 180V and a voltage tolerance of 10%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in a DO-213AB case and is available in quantities of 5000. It is RoHS compliant and suitable for use in high-temperature applications.
Vishay ZGL41-180-E3/76 technical specifications.
| Package/Case | DO-213AB |
| Impedance | 900R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 10% |
| Zener Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ZGL41-180-E3/76 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.