
The ZGL41-180A/76 is a Zener diode from Vishay with a Zener voltage of 180V and a voltage tolerance of 5%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode's impedance is 900 ohms and its maximum reverse leakage current is 1 microampere. The device is packaged in a DO-213AB case and is available on tape and reel.
Vishay ZGL41-180A/76 technical specifications.
| Package/Case | DO-213AB |
| Impedance | 900R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Voltage Tolerance | 5% |
| Zener Voltage | 180V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ZGL41-180A/76 to view detailed technical specifications.
No datasheet is available for this part.