The ZGL41-180A/96 Zener diode from Vishay features a DO-213AB package and operates over a temperature range of -55°C to 150°C. With a power dissipation of 1W, this diode offers a high level of reliability and stability. The device has a Zener voltage of 180V and a voltage tolerance of 5%. Additionally, it boasts an impedance of 900R and a maximum reverse leakage current of 1uA.
Vishay ZGL41-180A/96 technical specifications.
| Package/Case | DO-213AB |
| Impedance | 900R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Voltage Tolerance | 5% |
| Zener Voltage | 180V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ZGL41-180A/96 to view detailed technical specifications.
No datasheet is available for this part.