The ZGL41-180A-E3/1 is a Zener diode from Vishay with a maximum operating temperature range of -55°C to 150°C. It features a Zener voltage of 180V and a voltage tolerance of 5%. The diode has a power dissipation of 1W and an impedance of 900R. It is available in a DO-213AB package with a quantity of 4000 per bulk packaging.
Vishay ZGL41-180A-E3/1 technical specifications.
| Package/Case | DO-213AB |
| Impedance | 900R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Voltage Tolerance | 5% |
| Zener Voltage | 180V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ZGL41-180A-E3/1 to view detailed technical specifications.
No datasheet is available for this part.