Zener Diodes 180 Volt 1.0W 5%
Vishay ZGL41-180A-E3/26 technical specifications.
| Package/Case | DO-213AB |
| Impedance | 900R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ZGL41-180A-E3/26 to view detailed technical specifications.
No datasheet is available for this part.