Zener Diode, 0.75V V(Z), 5%, 0.5W, Silicon, DO-204AH, GLASS, DO-35, 2 PIN
Vishay ZPD1/D7 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AH |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay ZPD1/D7 to view detailed technical specifications.
No datasheet is available for this part.