The ZPU120-TR is a Zener diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a power dissipation of 1.3W and is packaged in a DO-41 case for through-hole mounting. The device is not RoHS compliant. The Zener voltage is 120.5V with a tolerance of 11%. It is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-41 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| RoHS Compliant | No |
| Voltage Tolerance | 11% |
| Zener Voltage | 120.5V |
| RoHS | Not Compliant |