
VISIONALERT 30102270 BEACON, LP, XENON, AMBER, 2W
Sign in to ask questions about the Visionalert 30102270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Visionalert 30102270 technical specifications.
| Package/Case | Module |
| Height | 54mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Visionalert 30102270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
