
VISIONALERT 30102370 BEACON, LP, XENON, RED, 2W
Visionalert 30102370 technical specifications.
| Package/Case | Module |
| Height | 54mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
