BEACON, TALL, XENON, RED, 5W; Visual Signal Type: Single Flash; Module Lens Colou
Checking distributor stock and pricing after the page loads.
Visionalert 31105370 technical specifications.
| Height | 100mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.