
VISIONALERT 31105372 Beacon, Xenon, Red, Single Flash, 5W, 253VAC, IP67, 81mm Dia., 100mm Height
Sign in to ask questions about the Visionalert 31105372 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Visionalert 31105372 technical specifications.
| Color | Red |
| Current Rating | 20mA |
| Height | 100mm |
| Length | 95mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Visionalert 31105372 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
