
Viso Black, Yellow Post & Panel Kit, Kit includes: Cable x 2 x 300mm x 200mm
Viso PPC901PNJ technical specifications.
| Color | Black, Yellow |
| Height | 300mm |
| Material | Rubber |
| Mount | Cable |
| Width | 200mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
