
Viso STC 931 P Metal Case with Foam, 152 x 455 x 330mm
Viso STC931P technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Height | 152mm |
| Material | Aluminium |
| Weight | 2.28kg |
| Width | 455mm |
| RoHS | Not Compliant |
Download the complete datasheet for Viso STC931P to view detailed technical specifications.
No datasheet is available for this part.