Visual Effects BL100 technical specifications.
| Height | 5inch |
| Length | 5inch |
| Weight | 0.25lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Visual Effects BL100 to view detailed technical specifications.
No datasheet is available for this part.