Telecom Transformer 1:1 0.2Ohm Prim. DCR 0.2Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Vitec Electronics 14Z3276 technical specifications.
| Width | 6.35 |
| Length | 7.62 |
| Manufacturer Series | 14Z |
| Height | 5.33 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vitec Electronics 14Z3276 to view detailed technical specifications.
No datasheet is available for this part.