Vitec Electronics 16Z5950 technical specifications.
| Width | 8.9 |
| Length | 12.7 |
| Manufacturer Series | 16Z |
| Height | 6.4 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vitec Electronics 16Z5950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.