Telecom Transformer 1:1 0.2Ohm Prim. DCR 0.2Ohm Sec. DCR 6 Terminal Gull Wing SMD
Vitec Electronics 26Z086E technical specifications.
| Width | 6.35 |
| Length | 7.62 |
| Manufacturer Series | 26Z |
| Height | 5.46 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vitec Electronics 26Z086E to view detailed technical specifications.
No datasheet is available for this part.