Vitec Electronics 32Z2507 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 14.73 |
| Length | 24.13 |
| Number of Functions | 2 |
| Manufacturer Series | 32Z |
| Height | 7.37 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vitec Electronics 32Z2507 to view detailed technical specifications.
No datasheet is available for this part.