Isolation Transformer designed for ISDN-U telecom application
Vitec Electronics 33Z3904 technical specifications.
| Width | 17.78 |
| Length | 25.1 |
| Number of Functions | 1 |
| Manufacturer Series | 33Z |
| Height | 12.5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vitec Electronics 33Z3904 to view detailed technical specifications.
No datasheet is available for this part.