Telecom Transformer 1:2CT/1:1 0.12Ohm/0.2Ohm Prim. DCR 0.12Ohm/0.2Ohm Sec. DCR 12 Terminal Gull Wing SMD
Vitec Electronics 46Z202E technical specifications.
| Width | 6.6 |
| Length | 11.43 |
| Manufacturer Series | 46Z |
| Height | 5.46 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vitec Electronics 46Z202E to view detailed technical specifications.
No datasheet is available for this part.