Telecom Transformer 2(1CT:1CT) 0.9Ohm Prim. DCR 16 Terminal Gull Wing SMD
Vitec Electronics 46Z470 technical specifications.
| Width | 6.86 |
| Length | 12.7 |
| Number of Functions | 2 |
| Manufacturer Series | 46Z |
| Height | 5.84 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vitec Electronics 46Z470 to view detailed technical specifications.
No datasheet is available for this part.