General Purpose Inductor, 4000000uH, 1 Element
Vitec Electronics 57P1804 technical specifications.
| Number of Terminals | 3 |
| Number of Functions | 1 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 4000000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 80 |
| Rated Current-Max | 50 |
| Test Frequency | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vitec Electronics 57P1804 to view detailed technical specifications.
No datasheet is available for this part.