The 57P1807 is a general purpose inductor with a nominal inductance of 1.5mH and a DC resistance of 30 ohms. It has a maximum rated current of 25A and is available in a dual in-line package. The inductor is not shielded and is designed for use in a variety of applications. It is suitable for use in operating temperatures up to 85°C.
Vitec Electronics 57P1807 technical specifications.
| Number of Terminals | 3 |
| Number of Functions | 1 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 1500000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 30 |
| Rated Current-Max | 25 |
| Test Frequency | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vitec Electronics 57P1807 to view detailed technical specifications.
No datasheet is available for this part.