The 57P1813 is a general purpose inductor with a nominal inductance of 8 million Henrys and a DC resistance of 75 milliohms. It has a maximum rated current of 200 milliamps and is designed for use in dual in-line packages. The inductor is not shielded and is intended for general purpose applications. It is available in a dual in-line package with three terminals.
Vitec Electronics 57P1813 technical specifications.
| Number of Terminals | 3 |
| Number of Functions | 1 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 8000000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 75 |
| Rated Current-Max | 200 |
| Test Frequency | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vitec Electronics 57P1813 to view detailed technical specifications.
No datasheet is available for this part.