This is a general purpose inductor with a 3-terminal dual in-line package. It has a nominal inductance of 2.5 million Henrys and a DC resistance of 38 ohms. The inductor is rated for a maximum current of 30 milliamps and is not shielded. It is suitable for use in a variety of applications, including those requiring a general purpose inductor.
Vitec Electronics 57P1818 technical specifications.
| Number of Terminals | 3 |
| Number of Functions | 1 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 2500000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 38 |
| Rated Current-Max | 30 |
| Test Frequency | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vitec Electronics 57P1818 to view detailed technical specifications.
No datasheet is available for this part.