Inductor Wirewound 20uH/80uH 15% 2.1A/1.05A 0.05Ohm/0.215Ohm DCR
Vitec Electronics VD5572 technical specifications.
| Technology | Wirewound |
| Inductance | 20u|80uH |
| Tolerance | 15% |
| Maximum DC Current | 2.1(Typ)|1.05(Typ)A |
| Max DC Resistance | 0.05|0.215Ohm |
| Product Length | 14.07mm |
| Height | 6.7mm |
| Product Depth | 14.07mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitec Electronics VD5572 to view detailed technical specifications.
No datasheet is available for this part.