Inductor Wirewound 100uH/400uH 15% 0.95A/0.475A 0.175Ohm/0.7Ohm DCR
Vitec Electronics VD5575 technical specifications.
| Technology | Wirewound |
| Inductance | 100u|400uH |
| Tolerance | 15% |
| Maximum DC Current | 0.95(Typ)|0.475(Typ)A |
| Max DC Resistance | 0.175|0.7Ohm |
| Product Length | 14.07mm |
| Height | 6.7mm |
| Product Depth | 14.07mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitec Electronics VD5575 to view detailed technical specifications.
No datasheet is available for this part.