Inductor Wirewound 150uH/600uH 15% 0.72A/0.36A 0.33Ohm/1.32Ohm DCR
Vitec Electronics VD5576 technical specifications.
| Technology | Wirewound |
| Inductance | 150u|600uH |
| Tolerance | 15% |
| Maximum DC Current | 0.72(Typ)|0.36(Typ)A |
| Max DC Resistance | 0.33|1.32Ohm |
| Product Length | 14.07mm |
| Height | 6.7mm |
| Product Depth | 14.07mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitec Electronics VD5576 to view detailed technical specifications.
No datasheet is available for this part.