The VG5217 is a dual-function inductor with a nominal inductance of 77uH and a maximum rated current of 1.1A. It is designed for common mode choke applications and has a DC resistance of 0.309 ohms. The inductor is available in a 4-pin dual in-line package and is suitable for surface mount applications. The VG5217 operates over a temperature range of -30 to 130 degrees Celsius.
Vitec Electronics VG5217 technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 4 |
| Min Operating Temperature | -30 |
| Number of Functions | 2 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 77 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | COMMON MODE CHOKE |
| DC Resistance | 0.309 |
| Rated Current-Max | 1.1 |
| Manufacturer Series | VG |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vitec Electronics VG5217 to view detailed technical specifications.
No datasheet is available for this part.