The VGR2806 is a dual common mode choke from Vitec Electronics with an inductance of 1170uH. It can handle a maximum DC current of 1.22A with a maximum DC resistance of 0.2 ohms. This surface mount component measures 12.95mm in length and depth, and 5.71mm in height. It operates within a temperature range of -30 to 130 degrees Celsius.
Vitec Electronics VGR2806 technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 1170uH |
| Maximum DC Current | 1.22(Typ)A |
| Max DC Resistance | 0.2Ohm |
| Mounting | Surface Mount |
| Product Length | 12.95mm |
| Product Depth | 12.95mm |
| Height | 5.71mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vitec Electronics VGR2806 to view detailed technical specifications.
No datasheet is available for this part.