The VGR2807 is a dual common mode choke from Vitec Electronics, featuring 884uH inductance and a maximum DC current of 1.63A. It is designed for surface mount applications, with a product length and depth of 12.95mm and a height of 5.71mm. The choke operates within a temperature range of -30°C to 130°C.
Vitec Electronics VGR2807 technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 884uH |
| Maximum DC Current | 1.63(Typ)A |
| Max DC Resistance | 0.11Ohm |
| Mounting | Surface Mount |
| Product Length | 12.95mm |
| Product Depth | 12.95mm |
| Height | 5.71mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vitec Electronics VGR2807 to view detailed technical specifications.
No datasheet is available for this part.