The VGR2808 is a dual common mode choke from Vitec Electronics, featuring 1590uH inductance and 2.8A maximum DC current. It is designed for surface mount applications, with a product length of 19.81mm and a height of 10.16mm. The choke operates within a temperature range of -30°C to 130°C, making it suitable for various industrial applications.
Vitec Electronics VGR2808 technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 1590uH |
| Maximum DC Current | 2.8(Typ)A |
| Max DC Resistance | 0.08Ohm |
| Mounting | Surface Mount |
| Product Length | 19.81mm |
| Product Depth | 17.27mm |
| Height | 10.16mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vitec Electronics VGR2808 to view detailed technical specifications.
No datasheet is available for this part.