The VH5162 is a dual inductor from Vitec Electronics with a nominal inductance of 2.1uH and a maximum rated current of 21A. It has a DC resistance of 0.005 ohms and is a general-purpose inductor. The inductor is not shielded and is designed for filter choke applications. It is a surface-mount component with a dual in-line package and is rated for operation between -30°C and 130°C.
Vitec Electronics VH5162 technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 4 |
| Min Operating Temperature | -30 |
| Number of Functions | 2 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 2.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.005 |
| Rated Current-Max | 21 |
| Manufacturer Series | VH |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vitec Electronics VH5162 to view detailed technical specifications.
No datasheet is available for this part.