Vitec Electronics VH5163 technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 4 |
| Min Operating Temperature | -30 |
| Number of Functions | 2 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 4 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.0068 |
| Rated Current-Max | 22.4 |
| Manufacturer Series | VH |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vitec Electronics VH5163 to view detailed technical specifications.
No datasheet is available for this part.