This dual common mode choke from Vitec Electronics features a surface mount package with a maximum operating temperature range of -30 to 130 degrees Celsius. The device has a typical maximum DC current of 9.7 amps and a maximum DC resistance of 0.014 ohms. The choke's inductance is 809 microhenries, and it is designed for surface mount applications.
Vitec Electronics VHR2827 technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 809uH |
| Maximum DC Current | 9.7(Typ)A |
| Max DC Resistance | 0.014Ohm |
| Mounting | Surface Mount |
| Product Length | 30.98mm |
| Product Depth | 25.65mm |
| Height | 12.95mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vitec Electronics VHR2827 to view detailed technical specifications.
No datasheet is available for this part.