Vitesse VSC3108VP-01 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Vitesse VSC3108VP-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.