
IC CROSSPOINT SWITCH 8X8 69-BGA
Checking distributor stock and pricing after the page loads.
Vitesse VSC3108XVP-01 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
