Vitesse VSC3303XHV technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 416 |
| Packaging | Tray |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Vitesse VSC3303XHV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
