
IC CROSSPOINT SW 4X4 36-FCBGA
Checking distributor stock and pricing after the page loads.
Vitesse VSC3303XHV-01 technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 416 |
| Packaging | Tray |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.