IC CROSSPOINT SW 12X12 196-FCBGA
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 126 |
| Packaging | Tray |
| Supply Type | Single |
| RoHS | Not Compliant |