Vitesse VSC3340XJJ-01 technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Vitesse VSC3340XJJ-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
