Vitesse VSC7142RC technical specifications.
| Package/Case | TQFP |
| Mount | Surface Mount |
| Operating Supply Current | 60mA |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vitesse VSC7142RC to view detailed technical specifications.
No datasheet is available for this part.